Part Details for 254AS102KDS by Kanthal
Overview of 254AS102KDS by Kanthal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 254AS102KDS
254AS102KDS CAD Models
254AS102KDS Part Data Attributes
|
254AS102KDS
Kanthal
Buy Now
Datasheet
|
Compare Parts:
254AS102KDS
Kanthal
Fixed Resistor, Ceramic Composition, 11W, 1000ohm, 9000V, 10% +/-Tol,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KANTHAL GLOBAR | |
Reach Compliance Code | unknown | |
Construction | Cylindrical | |
Lead Diameter | 0.81 mm | |
Lead Length | 34.9 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.1 mm | |
Package Length | 104.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 11 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 200 | |
Technology | CERAMIC COMPOSITION | |
Tolerance | 10% | |
Working Voltage | 9000 V |