Part Details for 254960-E by TE Connectivity
Overview of 254960-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254960-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-254960-E-ND
|
DigiKey | STVE 160 F ABCDE VVVVV 7-00 EEUE Min Qty: 21 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9900 | Buy Now |
DISTI #
254960-E
|
Avnet Americas | Conn DIN 41612 Receptacle 160 POS 2.54mm Press Fit ST Through Hole - Bulk (Alt: 254960-E) Min Qty: 21 Package Multiple: 21 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$13.6780 / $15.9468 | Buy Now |
DISTI #
305-254960
|
Mouser Electronics | DIN 41612 Connectors STVE 160 F ABCDE VVVVV 7-00 EEUE 17,0 * RoHS: Compliant | 0 |
|
$18.4700 / $24.1200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 21 Package Multiple: 21 Lead time: 4 Weeks Container: Box | 0Box |
|
$15.7300 | Buy Now |
DISTI #
ERN254960
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.8731 / $22.6560 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1900 / $23.0500 | Buy Now |
DISTI #
ERN254960
|
Interstate Connecting Components | 0 |
|
$16.8731 / $22.6560 | Buy Now | |
DISTI #
254960-E
|
Avnet Abacus | Conn DIN 41612 Receptacle 160 POS 2.54mm Press Fit ST Through Hole (Alt: 254960-E) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.1900 / $23.0500 | Buy Now |
Part Details for 254960-E
254960-E CAD Models
254960-E Part Data Attributes
|
254960-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254960-E
TE Connectivity
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC-60603-2, DIN 41612 | |
Body Breadth | 0.618 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 2200VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | UL | |
Terminal Length | 0.669 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |