Part Details for 254895-E by TE Connectivity
Overview of 254895-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 254895-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-254895-E-ND
|
DigiKey | DIN C2 48POS F SLDR 4.0MM CL1 Min Qty: 1 Lead time: 22 Weeks Container: Tray |
5 In Stock |
|
$3.8356 / $8.6400 | Buy Now |
DISTI #
254895-E
|
Avnet Americas | Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 254895-E) Min Qty: 62 Package Multiple: 62 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8920 / $3.5837 | Buy Now |
DISTI #
305-254895
|
Mouser Electronics | DIN 41612 Connectors STVC/2 48 F ABC VVV 7-00 TL 4,0 * 137 E0 RoHS: Compliant | 61 |
|
$3.6600 / $7.3900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 62 Package Multiple: 62 Lead time: 20 Weeks Container: Box | 0Box |
|
$3.5400 | Buy Now |
DISTI #
ERN254895
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE C 248-PIN VERTICAL SOLDER | Americas - 0 in Stock |
|
$3.3889 / $5.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $5.7800 | Buy Now |
DISTI #
ERN254895
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE C 248-PIN VERTICAL SOLDER | 0 |
|
$3.3889 / $5.2700 | Buy Now |
DISTI #
254895-E
|
Avnet Abacus | Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole (Alt: 254895-E) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4700 / $5.7800 | Buy Now |
Part Details for 254895-E
254895-E CAD Models
254895-E Part Data Attributes
|
254895-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254895-E
TE Connectivity
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | APPROVAL: CUL; IEC; UL | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.165 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 45 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN; EN | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 45 N |