Part Details for 2548113000 by Weidmüller Interface GmbH & Co. KG
Overview of 2548113000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2548113000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-2548113000-ND
|
DigiKey | Insert Cable length: 30 m Cat. 6 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$186.4200 | Buy Now |
DISTI #
2548113000
|
Avnet Americas | HDC XX6A03 MFSXXXX-3000 - Bulk (Alt: 2548113000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Weidmller HDC XX6A03 MFSXXXX-3000 - 2548113000 RoHS: Compliant | 0 |
|
$439.3200 / $464.0700 | Buy Now |
DISTI #
77342281
|
Verical | 2548113000 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$210.2899 | Buy Now |
DISTI #
2548113000-WEI-0
|
TME | 2548113000 | 2 |
|
Buy Now |