Part Details for 2547S283022 by Leoco USA Corp
Overview of 2547S283022 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2547S283022
2547S283022 CAD Models
2547S283022 Part Data Attributes
|
2547S283022
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2547S283022
Leoco USA Corp
Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.28 inch | |
Body Depth | 0.571 inch | |
Body Length | 2.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 2547S283022
This table gives cross-reference parts and alternative options found for 2547S283022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2547S283022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85325-0024 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Molex | 2547S283022 vs 85325-0024 |
129080 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | ERNI | 2547S283022 vs 129080 |
9001-14961G | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 2547S283022 vs 9001-14961G |
9001-14961C | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 2547S283022 vs 9001-14961C |
129089 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | ERNI | 2547S283022 vs 129089 |
2547S287028 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug | Leoco USA Corp | 2547S283022 vs 2547S287028 |
2547S283026 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug | Leoco USA Corp | 2547S283022 vs 2547S283026 |
2547S286026 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Green Insulator, Plug | Leoco USA Corp | 2547S283022 vs 2547S286026 |
2547S286024 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Green Insulator, Plug | Leoco USA Corp | 2547S283022 vs 2547S286024 |
2173045-4 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | TE Connectivity | 2547S283022 vs 2173045-4 |