Part Details for 25470/20-BK199 by Alpha Wire
Overview of 25470/20-BK199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-470HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 70 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
5962-0254701QPA | Texas Instruments | Dual Wideband Video Op Amp 8-CDIP -55 to 125 | |
5962F0254701VPA | Texas Instruments | Dual Wideband Video Op Amp 8-CDIP -55 to 125 |
Price & Stock for 25470/20-BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - Customer Specified Length in ft/Bulk RoHS: Compliant | 4308 Factory Stock |
|
$14.2400 / $41.7900 | Buy Now |
|
Master Electronics | Black - Customer Specified Length in ft/Bulk RoHS: Compliant | 4308 Factory Stock |
|
$14.2400 / $41.7900 | Buy Now |