Part Details for 25470/15 YL199 by Alpha Wire
Overview of 25470/15 YL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-470HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 70 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 25470/15 YL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4072
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25470/15 YL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.9200 | Buy Now |
DISTI #
3937-25470/15YL199-ND
|
DigiKey | CABLE 15COND 20AWG YELLOW 1000' Min Qty: 1 Lead time: 23 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$23.3300 | Buy Now |
DISTI #
25470/15YL199-ND
|
DigiKey | CABLE 15COND 20AWG YELLOW 1000' Min Qty: 1 Lead time: 23 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.3614 | Buy Now |