Part Details for 25464 SL001 by Alpha Wire
Overview of 25464 SL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-464HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 64 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 25464 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-25464-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$3,209.0600 | Order Now |
Part Details for 25464 SL001
25464 SL001 CAD Models
25464 SL001 Part Data Attributes
|
25464 SL001
Alpha Wire
Buy Now
|
Compare Parts:
25464 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |