There are no models available for this part yet.
Overview of 2545830000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2545830000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2545830000-ND
|
DigiKey | SV-SMT 7.62HP/04/90MSF4 SC/4 2.6 Min Qty: 95 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$7.3772 | Buy Now | |
DISTI #
2545830000
|
Avnet Americas | Connector Power Header 4Power/4Signal Position 7.62mm Solder Right Angle Through Hole 12 Terminal 1 Port T/R (Alt: 2545830000) Min Qty: 95 Package Multiple: 95 | 0 |
|
$5.2234 / $6.0174 | Buy Now | |
DISTI #
470-2545830000
|
Mouser Electronics | Fixed Terminal Blocks SV-SMT 7.62HP/04/90MSF4 SC/4 2.6SN RL | 0 |
|
$5.3800 / $9.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4200 / $8.2300 | Buy Now |