There are no models available for this part yet.
Overview of 254539 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 254539 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK8109
|
Newark | Conn, Hdr, 40Pos, 2Row, 1.27Mm |Erni Te Connectivity 254539 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3400 / $3.5700 | Buy Now | |
Onlinecomponents.com | SMCQ 40 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant |
260 In Stock |
|
$1.8400 / $3.2100 | Buy Now | ||
DISTI #
000000000005442728
|
Sager | Board to Board & Mezzanine Connectors 40P 1.27MM VERT MALE 3.25MM 3GBITS SMT Min Qty: 280 | 0 |
|
$2.3300 / $2.9600 | Buy Now | |
Master Electronics | SMCQ 40 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant |
260 In Stock |
|
$1.8400 / $3.2100 | Buy Now |
CAD Models for 254539 by TE Connectivity
Part Data Attributes for 254539 by TE Connectivity
254539
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
254539TE ConnectivityVS
-
Related Parts for 254539
-
354065Headers and Edge Type Connectors
-
CL10B105KP8NNNCFixed Capacitors
-
L-07W36NJV4TFixed Inductors
-
STL8P4LLF6Power Field-Effect Transistors
-
571-0122FVisible LEDs
-
FMMT459TASmall Signal Bipolar Transistors
-
UCD90320ZWSRPower Management Circuits
-
AT45DB321E-SHF-TFlash Memories
-
ABLS2-12.000MHZ-D4Y-TQuartz Crystals