There are no models available for this part yet.
Overview of 25450/7 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-450HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 50 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 25450/7 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P0793
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25450/7 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$17.7700 | Buy Now | |
DISTI #
3937-25450/7SL199-ND
|
DigiKey | CABLE 7COND 14AWG SHLD 1000' Min Qty: 1 Lead time: 26 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$37.9300 | Buy Now | |
DISTI #
25450/7SL199-ND
|
DigiKey | CABLE 7COND 14AWG SHLD 1000' Min Qty: 1 Lead time: 26 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.8535 | Buy Now |