Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Switch, Dpdt, 1A, 30Vdc, Tht, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:25000N Series, Contact Current Max:1A, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V, Rohs Compliant: Yes |Apem 25446NAH
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$8.1100
-
10
$8.1100
-
25
$8.1000
-
50
$8.1000
|
$8.1000 / $8.1100
|
Buy Now
|
|
|
Newark
|
Switch, Slide, Dpst, 4A, 250V, Though Hole, Contact Configuration:Dpst, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:25000N Series, Contact Current Max:4A, Contact Voltage Ac Max:250V, Orientation:Vertical Rohs Compliant: Yes |Apem 25446NAH
RoHS:
Compliant
Min Qty:
50
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$8.3500
|
Buy Now
|
|
|
DigiKey
|
SWITCH SLIDE DPDT 4A 125V
Min Qty:
50
Lead time:
16 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
|
$11.3800
|
Buy Now
|
|
|
Mouser Electronics
|
Slide Switches DPDT 4A 125V STD On-On
RoHS:
Compliant
|
746
|
|
$11.6100 / $11.6600
|
Buy Now
|
|
|
RS
|
SLIDE SWITCH 25000N PCB MOUNT | APEM Components 25446NAH
Min Qty:
50
Package Multiple:
1
Lead time:
16 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$9.5000
|
RFQ
|
|
|
Onlinecomponents.com
|
Slide Switch - DPDT - On-On - 4A(AC) / 1A(DC), 125VAC / 30VDC - 2.80mm Standard Actuator - Silver (Ag) Contact Material - PC Pin - Through Hole.
RoHS:
Compliant
|
330 In Stock 750 On Order
|
-
5
$11.0200
-
25
$9.5200
-
50
$8.9000
-
100
$8.5000
-
250
$8.2400
-
500
$7.7800
-
1,000
$6.2800
|
$6.2800 / $11.0200
|
Buy Now
|
|
|
Quest Components
|
|
1
|
|
$5.2200
|
Buy Now
|
|
|
Master Electronics
|
Slide Switch - DPDT - On-On - 4A(AC) / 1A(DC), 125VAC / 30VDC - 2.80mm Standard Actuator - Silver (Ag) Contact Material - PC Pin - Through Hole.
RoHS:
Compliant
|
330 In Stock 750 On Order
|
-
5
$11.0200
-
25
$9.5200
-
50
$8.9000
-
100
$8.5000
-
250
$8.2400
-
500
$7.7800
-
1,000
$6.2800
|
$6.2800 / $11.0200
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact (AC) Max Rating R Load
|
|
|
|
|
|
|
|
|
Contact (DC) Max Rating R Load
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Dielectric Withstand Volts
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
APEM Inc
Switch, DPDT, Maintained, 3A, 30VDC, Through Hole-right Angle
VS
-