254417-E
Description: Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal

Overview of 254417-E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 254417-E by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK8102
Newark Conn, Hdr, 40Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 254417-E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 500
  • 250 $4.2400
  • 500 $3.9400
  • 1,000 $3.7000
$3.7000 / $4.2400 Buy Now
DISTI # 74AK5348
Newark Smc Male Connector Rohs Compliant: Yes |Erni Te Connectivity 254417-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 110
  • 1 $6.1700
  • 10 $5.5600
  • 25 $5.3400
  • 50 $5.1200
  • 100 $4.9100
$4.9100 / $6.1700 Buy Now
DISTI # 2684-254417-ECT-ND
DigiKey 40-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 364
In Stock
  • 1 $6.1500
  • 10 $5.5640
  • 100 $4.8715
  • 250 $4.3587
  • 500 $4.1023
  • 750 $3.8459
  • 1,250 $3.5895
  • 1,750 $3.5126
  • 2,500 $3.4100
$3.4100 / $6.1500 Buy Now
DISTI # 254417-E
Avnet Americas Conn Stacking Header 40 POS 4.85mm Unmated Stack Height 1.27mm Solder ST SMD T/R - Bulk (Alt: 254417-E) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk 250
  • 250 $2.8267
$2.8267 Buy Now
DISTI # 305-254417
Mouser Electronics Board to Board & Mezzanine Connectors 40-PIN, VERTICAL, SMT RoHS: Compliant 469
  • 1 $5.8500
  • 10 $5.1700
  • 100 $4.3700
  • 250 $4.1600
  • 500 $3.7400
  • 1,000 $3.5100
$3.5100 / $5.8500 Buy Now
Future Electronics SMCQ 40 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks Container: Reel 250
Reel
  • 250 $2.5400
  • 500 $2.4900
  • 750 $2.4500
$2.4500 / $2.5400 Buy Now
Onlinecomponents.com SMCQ 40 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant 220 In Stock
  • 5 $4.9700
  • 10 $4.8900
  • 25 $4.8200
  • 50 $4.7400
  • 63 $4.6700
  • 125 $3.5300
  • 188 $3.2900
  • 250 $3.2200
$3.2200 / $4.9700 Buy Now
DISTI # 254417-E
TTI Board to Board & Mezzanine Connectors 40-PIN, VERTICAL, SMT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Each Americas - 0
  • 250 $3.5000
  • 500 $3.4300
  • 1,250 $3.3600
$3.3600 / $3.5000 Buy Now
DISTI # 254417-E
Avnet Abacus Conn Stacking Header 40 POS 4.85mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 254417-E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Abacus - 250
Buy Now
DISTI # 254417-E
Avnet Asia Conn Stacking Header 40 POS 4.85mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 254417-E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 4 Days 0
  • 250 $3.0870
  • 500 $3.0442
  • 750 $3.0025
  • 1,250 $2.9619
  • 2,500 $2.8840
  • 6,250 $2.8100
  • 12,500 $2.7397
$2.7397 / $3.0870 Buy Now
Master Electronics SMCQ 40 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant 220 In Stock
  • 5 $4.9700
  • 10 $4.8900
  • 25 $4.8200
  • 50 $4.7400
  • 63 $4.6700
  • 125 $3.5300
  • 188 $3.2900
  • 250 $3.2200
$3.2200 / $4.9700 Buy Now

CAD Models for 254417-E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 254417-E by TE Connectivity

254417-E
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.283 inch
Body Depth
0.388 inch
Body Length
1.2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
1.7A
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
1.7 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
UL Flammability Code
94V-0
Want to compare parts?
  1. 254417-E
    TE Connectivity
    Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 254417-E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 254417-E by TE Connectivity

Select Manufacturer
Which Manufacturer of 254417-E would you like to use for your alert(s)?
  • Please alert me when 254417-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 254417-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 254417-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 254417-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 254417-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 254417-E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: