Part Details for 2544-1X-30DT by Ho Chien Electronics Group Inc
Overview of 2544-1X-30DT by Ho Chien Electronics Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72544RKBGV | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
79425-440HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288225442 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Part Details for 2544-1X-30DT
2544-1X-30DT CAD Models
2544-1X-30DT Part Data Attributes
|
2544-1X-30DT
Ho Chien Electronics Group Inc
Buy Now
Datasheet
|
Compare Parts:
2544-1X-30DT
Ho Chien Electronics Group Inc
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HO CHIEN ELECTRONICS GROUP INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (150) OVER NICKEL (100) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2544-1X-30DT
This table gives cross-reference parts and alternative options found for 2544-1X-30DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2544-1X-30DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1230G-KB9 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 2544-1X-30DT vs HB1230G-KB9 |
65525-930 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 2544-1X-30DT vs 65525-930 |
9432003050 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 2544-1X-30DT vs 9432003050 |
68015-130-050128LF | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 2544-1X-30DT vs 68015-130-050128LF |
65531-330 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 2544-1X-30DT vs 65531-330 |
8614-00-30-1-Y0-1-320-LF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 2544-1X-30DT vs 8614-00-30-1-Y0-1-320-LF |
TSS-130-03-S-S | Board Connector, 30 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | 2544-1X-30DT vs TSS-130-03-S-S |
1431303050 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 2544-1X-30DT vs 1431303050 |
800-90-030-62-001 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Mill-Max Mfg Corp | 2544-1X-30DT vs 800-90-030-62-001 |
22-30-3303 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 2544-1X-30DT vs 22-30-3303 |