Datasheets
254370 by:

Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,

Part Details for 254370 by ERNI

Overview of 254370 by ERNI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Renewable Energy Electronic Manufacturing

Price & Stock for 254370

Part # Distributor Description Stock Price Buy
ComSIT USA VERTICAL FEMALE CONNECTOR TYPE B/3 Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug RoHS: Compliant Stock EU - 798
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Dynamic Solutions GmbH   3000
RFQ

Part Details for 254370

254370 CAD Models

254370 Part Data Attributes

254370 ERNI
Buy Now Datasheet
Compare Parts:
254370 ERNI Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ERNI ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer ERNI
Additional Feature STANDARD: DIN 41612, IEC 60603-2
Body Breadth 0.319 inch
Body Depth 0.457 inch
Body Length 1.565 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1400VAC V
Durability 400 Cycles
Filter Feature NO
IEC Conformance YES
Insertion Force-Max .9174 N
Insulation Resistance 10000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Name of Rows Loaded A,B
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Terminal Length 0.157 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 20

254370 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 254370 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 254370 by ERNI

Select Manufacturer
Which Manufacturer of 254370 would you like to use for your alert(s)?
  • Please alert me when 254370 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 254370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 254370 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 254370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 254370.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 254370 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: