Part Details for 25436NAB by APEM Inc
Overview of 25436NAB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25436NAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C6576
|
Newark | Switch, Slide, Spst, 4A, 250V, Though Hole, Contact Configuration:Spst, Switch Operation:On-On, Switch Mounting:-, Product Range:25000N Series, Contact Current Max:4A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Apem 25436NAB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.1500 | Buy Now |
DISTI #
25436NAB-ND
|
DigiKey | SWITCH SLIDE SPDT 4A 125V Min Qty: 100 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0496 | Buy Now |
DISTI #
642-25436NAB
|
Mouser Electronics | Slide Switches SPDT 4A 125V STD On-On RoHS: Compliant | 0 |
|
$3.4600 / $4.8500 | Order Now |
DISTI #
74996635
|
RS | SLIDE SWITCH 25000N PCB MOUNT | APEM Components 25436NAB Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6500 | RFQ |
|
Onlinecomponents.com | Slide Switch - SPDT - On-On - 4A (AC) / 1A (DC) - 125 VAC - 30 VDC - Flush Actuator - Silver Contacts - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$2.3100 / $4.6700 | Buy Now |
|
Master Electronics | Slide Switch - SPDT - On-On - 4A (AC) / 1A (DC) - 125 VAC - 30 VDC - Flush Actuator - Silver Contacts - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$2.3100 / $4.6700 | Buy Now |
Part Details for 25436NAB
25436NAB CAD Models
25436NAB Part Data Attributes
|
25436NAB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
25436NAB
APEM Inc
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 7.493 mm | |
Body Height | 11.9126 mm | |
Body Length or Diameter | 14.097 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.15 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER | |
Washability | PARTIAL |