Part Details for 2543-2X-19G by Ho Chien Electronics Group Inc
Overview of 2543-2X-19G by Ho Chien Electronics Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2543B | Analog Devices | LTC7820EUFD Demo Board | 2:1 S | |
54FCT162543ATEB | Renesas Electronics Corporation | 16-BIT COMPARATOR | |
74FCT162543ATPV | Renesas Electronics Corporation | 16-BIT COMPARATOR |
Part Details for 2543-2X-19G
2543-2X-19G CAD Models
2543-2X-19G Part Data Attributes
|
2543-2X-19G
Ho Chien Electronics Group Inc
Buy Now
Datasheet
|
Compare Parts:
2543-2X-19G
Ho Chien Electronics Group Inc
Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HO CHIEN ELECTRONICS GROUP INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (100) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2543-2X-19G
This table gives cross-reference parts and alternative options found for 2543-2X-19G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2543-2X-19G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-20-38-2-Y0-9-063-LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 2543-2X-19G vs 8614-20-38-2-Y0-9-063-LF |
71797-538H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2543-2X-19G vs 71797-538H |
9441303866 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 2543-2X-19G vs 9441303866 |
65954-138 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2543-2X-19G vs 65954-138 |
94554-738H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2543-2X-19G vs 94554-738H |
TSW-119-15-T-D | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2543-2X-19G vs TSW-119-15-T-D |
78548-619 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2543-2X-19G vs 78548-619 |
95731-038H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2543-2X-19G vs 95731-038H |
220M38D1P | Board Connector, 38 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 2543-2X-19G vs 220M38D1P |
10119109-438016LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 2543-2X-19G vs 10119109-438016LF |