Part Details for 25423 BK199 by Alpha Wire
Overview of 25423 BK199 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R288325423 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R288225423 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Price & Stock for 25423 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B8500
|
Newark | 25423 Black Bulk Ft Rohs Compliant: Yes |Alpha Wire 25423 BK199 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.3200 | Buy Now |
DISTI #
3937-25423BK199-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 1000' Min Qty: 1 Lead time: 13 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$19.8900 | Buy Now |
DISTI #
25423BK199-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 1000' Min Qty: 1 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.8425 | Buy Now |
DISTI #
602-25423BK199
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor 600V Unshielded PVC, PUR PER FT Spool, Black | 0 |
|
Order Now |