Part Details for 25411AM by Amphenol Corporation
Overview of 25411AM by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25411AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25411AM
|
Avnet Abacus | Conn Rectangular PL 11 POS 2.54mm Solder RA Thru-Hole (Alt: 25411AM) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25411AM
25411AM CAD Models
25411AM Part Data Attributes
|
25411AM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
25411AM
Amphenol Corporation
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for 25411AM
This table gives cross-reference parts and alternative options found for 25411AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25411AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78208-011LF | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 25411AM vs 78208-011LF |
98375-111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 25411AM vs 98375-111 |
65530-111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 25411AM vs 65530-111 |
65525-211 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 25411AM vs 65525-211 |
65525-411 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 25411AM vs 65525-411 |
42377-1041 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 25411AM vs 42377-1041 |
8614-20-11-1-LO-11-LF | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 25411AM vs 8614-20-11-1-LO-11-LF |
65628-311 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 25411AM vs 65628-311 |
68488-611 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 25411AM vs 68488-611 |
68015-111-255128LF | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 25411AM vs 68015-111-255128LF |