2540S30U001
Leoco USA Corp
Description: Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug

Overview of 2540S30U001 by Leoco USA Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 2540S30U001 by Leoco USA Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2540S30U001 by Leoco USA Corp

2540S30U001
Leoco USA Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LEOCO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.236 inch
Body Depth
0.409 inch
Body Length
1.68 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD FLASH OVER NICKEL (30)
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Plating Thickness
FLASH inch
Polarization Key
POLARIZED KEY
Rated Current (Signal)
1 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
30
Want to compare parts?
  1. 2540S30U001
    Leoco USA Corp
    Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
    VS

Alternate Parts for 2540S30U001

This table gives cross-reference parts and alternative options found for 2540S30U001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2540S30U001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2540S30UN01 Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug Leoco USA Corp 2540S30U001 vs 2540S30UN01
CA2130SA100 Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, Cvilux Corporation 2540S30U001 vs CA2130SA100
2540S30UNB1 Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug Leoco USA Corp 2540S30U001 vs 2540S30UNB1
2540S30U0B9 Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Gray Insulator, Plug Leoco USA Corp 2540S30U001 vs 2540S30U0B9
2540S30UN09 Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug Leoco USA Corp 2540S30U001 vs 2540S30UN09
101-306-S Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug On-Shore Technology Inc 2540S30U001 vs 101-306-S
2540S30U0B1 Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Black Insulator, Plug Leoco USA Corp 2540S30U001 vs 2540S30U0B1
2540S30U0BP Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Black Insulator, Plug Leoco USA Corp 2540S30U001 vs 2540S30U0BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2540S30U001 by Leoco USA Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2540S30U001 by Leoco USA Corp

Select Manufacturer
Which Manufacturer of 2540S30U001 would you like to use for your alert(s)?
  • Please alert me when 2540S30U001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2540S30U001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2540S30U001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2540S30U001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2540S30U001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2540S30U001 by Leoco USA Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: