Part Details for 2540IDC-13GBR26-L by Ratioplast Electronics
Overview of 2540IDC-13GBR26-L by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2540IDC-13GBR26-L
2540IDC-13GBR26-L CAD Models
2540IDC-13GBR26-L Part Data Attributes
|
2540IDC-13GBR26-L
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
2540IDC-13GBR26-L
Ratioplast Electronics
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.279 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
Wire Size-Max | 26 AWG |
Alternate Parts for 2540IDC-13GBR26-L
This table gives cross-reference parts and alternative options found for 2540IDC-13GBR26-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2540IDC-13GBR26-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2540IDC-13SAW26-L | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator | Ratioplast Electronics | 2540IDC-13GBR26-L vs 2540IDC-13SAW26-L |
2540IDC-13GCW24-L | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator | Ratioplast Electronics | 2540IDC-13GBR26-L vs 2540IDC-13GCW24-L |
2540IDC-13GBW28-L | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator | Ratioplast Electronics | 2540IDC-13GBR26-L vs 2540IDC-13GBW28-L |
2540IDC-13SDU22-L | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Ratioplast Electronics | 2540IDC-13GBR26-L vs 2540IDC-13SDU22-L |
2540IDC-13TG24-L | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator | Ratioplast Electronics | 2540IDC-13GBR26-L vs 2540IDC-13TG24-L |
2540IDC-13DCU24-L | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Ratioplast Electronics | 2540IDC-13GBR26-L vs 2540IDC-13DCU24-L |
2540IDC-13SBW22-L | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator | Ratioplast Electronics | 2540IDC-13GBR26-L vs 2540IDC-13SBW22-L |
2540IDC-13DCB28-L | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Ratioplast Electronics | 2540IDC-13GBR26-L vs 2540IDC-13DCB28-L |
2540IDC-13SW24-L | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator | Ratioplast Electronics | 2540IDC-13GBR26-L vs 2540IDC-13SW24-L |
2540IDC-13TR22-L | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Ratioplast Electronics | 2540IDC-13GBR26-L vs 2540IDC-13TR22-L |