Part Details for 2540870000 by Weidmüller Interface GmbH & Co. KG
Overview of 2540870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2540870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1313
|
Newark | Energy Meter 610-Pb-230 |Weidmuller 2540870000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$593.7700 / $729.2600 | Buy Now |
DISTI #
281-2540870000-ND
|
DigiKey | ENERGY METER 610-PB-230 Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$579.1970 / $750.8300 | Buy Now |
DISTI #
2540870000
|
Avnet Americas | Digital Energy Meter 4 Channel 0V to 480V 20Hz - Bulk (Alt: 2540870000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2540870000
|
Mouser Electronics | Power Analyzers ENERGY METER 610-PB-230 | 0 |
|
$677.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$537.9700 / $569.4100 | Buy Now |