Part Details for 2540113 by American Electrical Inc
Overview of 2540113 by American Electrical Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2540113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1491-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$19.3667 / $31.2800 | Buy Now |
Part Details for 2540113
2540113 CAD Models
2540113 Part Data Attributes
|
2540113
American Electrical Inc
Buy Now
|
Compare Parts:
2540113
American Electrical Inc
|
Samacsys Manufacturer | American Electrical Inc. |