Part Details for 2540003 by American Electrical Inc
Overview of 2540003 by American Electrical Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2540003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1482-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 10 Weeks Container: Box |
178 In Stock |
|
$7.1296 / $14.2600 | Buy Now |
Part Details for 2540003
2540003 CAD Models
2540003 Part Data Attributes
|
2540003
American Electrical Inc
Buy Now
|
Compare Parts:
2540003
American Electrical Inc
|
Samacsys Manufacturer | American Electrical Inc. |