Part Details for 254-5.0688M-18-GW-TR by Oscilent Corp
Overview of 254-5.0688M-18-GW-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 254-5.0688M-18-GW-TR
254-5.0688M-18-GW-TR CAD Models
254-5.0688M-18-GW-TR Part Data Attributes
|
254-5.0688M-18-GW-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
254-5.0688M-18-GW-TR
Oscilent Corp
Parallel - Fundamental Quartz Crystal, 5.0688MHz Nom, HC-49SM, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | HC-49SM, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5.0688 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |