Part Details for 254-200 by WAGO Innovative Connections
Overview of 254-200 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5119
|
Newark | End Plate, 1 Mm Thick, Snap-Fit Type, Dark Gray |Wago 254-200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.2010 | Buy Now |
DISTI #
2946-254-200-ND
|
DigiKey | END PLATE, 1 MM THICK, SNAP-FIT Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1347 | Buy Now |
|
Future Electronics | End plate, 1 mm thick, snap-fit type RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1320 / $0.1550 | Buy Now |
|
Onlinecomponents.com | End plate - 1 mm thick - snap-fit type - dark gray RoHS: Compliant | 0 |
|
$0.0900 / $0.1290 | Buy Now |
DISTI #
254-200
|
TME | End plate, H: 15.7mm, dark grey, Features: assembling possibility Min Qty: 10 | 4506 |
|
$0.0650 / $0.0990 | Buy Now |