Part Details for 25388 BK002 by Alpha Wire
Overview of 25388 BK002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for 25388 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6659
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 25388 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
602-25388-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 8C SHIELD 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
Order Now |
Part Details for 25388 BK002
25388 BK002 CAD Models
25388 BK002 Part Data Attributes
|
25388 BK002
Alpha Wire
Buy Now
|
Compare Parts:
25388 BK002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |