Part Details for 25382 BK005 by Alpha Wire
Overview of 25382 BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25382 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5773
|
Newark | Multicore Cable, 18Awg, Pu, 100Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Jacket Material:Purohs Compliant: Yes |Alpha Wire 25382 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$355.6200 | Buy Now |
DISTI #
25382BK005-100-ND
|
DigiKey | CABLE 2COND 18AWG BLK SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$281.5500 | Buy Now |
DISTI #
602-25382-100-02
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 300V Foil PVC, PUR 100 ft Spool, Black RoHS: Compliant | 3 |
|
$281.5100 / $311.9500 | Buy Now |
Part Details for 25382 BK005
25382 BK005 CAD Models
25382 BK005 Part Data Attributes
|
25382 BK005
Alpha Wire
Buy Now
|
Compare Parts:
25382 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |