Part Details for 25336NLD6 by APEM Inc
Overview of 25336NLD6 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25336NLD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25336NLD6-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 30V Min Qty: 100 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2162 | Buy Now |
DISTI #
642-25336NLD6
|
Mouser Electronics | Slide Switches SLIDE SWITCH 25000N PCB MOUNT | 0 |
|
$3.3300 / $5.1400 | Order Now |
DISTI #
74996625
|
RS | SLIDE SWITCH 25000N PCB MOUNT | APEM Components 25336NLD6 Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 | RFQ |
|
Onlinecomponents.com | Slide Switch - SPDT - On-On - 100mA (DC) - 30 VDC - Long SIde Actuator - Gold Plated Brass Contacts - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$2.4300 / $4.9800 | Buy Now |
|
Master Electronics | Slide Switch - SPDT - On-On - 100mA (DC) - 30 VDC - Long SIde Actuator - Gold Plated Brass Contacts - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$2.4300 / $4.9800 | Buy Now |