Part Details for 2531-64E by Ho Chien Electronics Group Inc
Overview of 2531-64E by Ho Chien Electronics Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1825-31 | Renesas Electronics Corporation | 700V AccuSwitch™ AC/DC Digital Primary-Side Converter with Configurable Light Load Mode for Applications up to 25W | |
R5F72531DKFPU | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
R5F72531KFPU | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for 2531-64E
2531-64E CAD Models
2531-64E Part Data Attributes
|
2531-64E
Ho Chien Electronics Group Inc
Buy Now
Datasheet
|
Compare Parts:
2531-64E
Ho Chien Electronics Group Inc
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HO CHIEN ELECTRONICS GROUP INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (100) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2531-64E
This table gives cross-reference parts and alternative options found for 2531-64E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2531-64E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A61-C-254-64-7-G | Antelec | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 2531-64E vs A61-C-254-64-7-G |
3011-64G00RY3A | Oupiin | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 2531-64E vs 3011-64G00RY3A |
308-464-300 | I/O Interconnect | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 2531-64E vs 308-464-300 |
LPHS-64R6-VL-032-FG | Aptos Technology | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 2531-64E vs LPHS-64R6-VL-032-FG |
TMBP-64-CS-D | Antelec | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 2531-64E vs TMBP-64-CS-D |
13764200HT | W+P Products GmbH | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 2531-64E vs 13764200HT |
3011-64G00RB3A | Oupiin | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 2531-64E vs 3011-64G00RB3A |
137642006HT | W+P Products GmbH | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 2531-64E vs 137642006HT |
2364-5281-TB | 3M Interconnect | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 2531-64E vs 2364-5281-TB |
2531-64NE | Ho Chien Electronics Group Inc | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 2531-64E vs 2531-64NE |