Part Details for 2530060000 by Weidmüller Interface GmbH & Co. KG
Overview of 2530060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2530060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2530060000-ND
|
DigiKey | SV-SMT 7.62HP/05/90MSF4 SC/8 2.6 Min Qty: 30 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4990 | Buy Now |
DISTI #
2530060000
|
Avnet Americas | Connector Power Header 5Power/8Signal Position 7.62mm Solder Right Angle Through Hole 18 Terminal 1 Port Box (Alt: 2530060000) Min Qty: 30 Package Multiple: 30 | 0 |
|
$6.7073 / $7.7268 | Buy Now |
DISTI #
470-2530060000
|
Mouser Electronics | Fixed Terminal Blocks SV-SMT 7.62HP/05/90MSF4 SC/8 2.6SN BX | 0 |
|
$6.7700 / $10.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1400 / $9.4500 | Buy Now |