Part Details for 253.610-30350W by IXYS UK Westcode
Overview of 253.610-30350W by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 253.610-30350W
253.610-30350W CAD Models
253.610-30350W Part Data Attributes
|
253.610-30350W
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
253.610-30350W
IXYS UK Westcode
CAPACITOR, METALLIZED FILM, 930 V, 0.33 uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | 253 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 930 V | |
Surface Mount | NO | |
Terminal Shape | LUG |