Part Details for 253-TALU-LSHG-C6-A5 by TE Connectivity
Overview of 253-TALU-LSHG-C6-A5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 253-TALU-LSHG-C6-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4240
|
Newark | Current Transducer, Sensor Output Type:Current, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Current Measuring Range Dc:-, Current Measuring Range Ac:1A To 10A, Response Time:-, Accuracy:-, Product Range:253 Series |Crompton Te Connectivity 253-TALU-LSHG-C6-A5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$202.2500 | Buy Now |
DISTI #
70890803
|
RS | Transducers, Current Average Sensing, 4/20mA DC, 60 Hz, Aux 100-250VAC, Crompton | Crompton Instruments (TE Connectivity) 253-TALU-LSHG-C6-A5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$176.2300 / $200.2700 | Buy Now |