-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 1.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3407
|
Newark | 2-Conductor Pcb Terminal Block, 1.5 Mm , Pin Spacing 5 Mm, 13-Pole, Push Wire , 1,50 Mm , Gray |Wago 253-113 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $11.0100 | Buy Now |
DISTI #
2946-253-113-ND
|
DigiKey | 2-CONDUCTOR PCB TERMINAL BLOCK, Min Qty: 15 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3247 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks | 0 |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | 2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 13-pole - PUSH WIRE® - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$7.3400 / $10.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
253-113
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
253-113
WAGO Innovative Connections
Strip Terminal Block, 10A, 1.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Ways | 13 | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |