Part Details for 252AS103KDS by Ohmite Mfg Co
Overview of 252AS103KDS by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252AS103KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8862
|
Newark | 6W 900J 1K Ohms 10%/Box Ohmite Rohs Compliant: Yes |Ohmite 252AS103KDS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
252AS103KDS-ND
|
DigiKey | RES 10K OHM 10% 6W AXIAL Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-252AS103KDS
|
Mouser Electronics | Ceramic Composition Resistors 6W 10K Ohm 10% RoHS: Compliant | 0 |
|
$47.0800 / $57.8200 | Order Now |
DISTI #
72488507
|
RS | Ceramic Composition Resistors6W 900J 1K OHMS 10% | Ohmite 252AS103KDS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5700 / $15.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 36 Factory Stock |
|
$0 | Buy Now |
Part Details for 252AS103KDS
252AS103KDS CAD Models
252AS103KDS Part Data Attributes
|
252AS103KDS
Ohmite Mfg Co
Buy Now
|
Compare Parts:
252AS103KDS
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |