Part Details for 252CPX1R7CC1L-ROHS by EXXELIA Group
Overview of 252CPX1R7CC1L-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 252CPX1R7CC1L-ROHS
252CPX1R7CC1L-ROHS CAD Models
252CPX1R7CC1L-ROHS Part Data Attributes
|
252CPX1R7CC1L-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
252CPX1R7CC1L-ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 14.7059% +Tol, 14.7059% -Tol, CP, 100ppm/Cel TC, 0.0000017uF, 2426,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2426 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 6.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.7059% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 14.7059% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | CP | |
Temperature Coefficient | 100+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 252CPX1R7CC1L-ROHS
This table gives cross-reference parts and alternative options found for 252CPX1R7CC1L-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 252CPX1R7CC1L-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
252CPX1R7CS1L-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 14.7059% +Tol, 14.7059% -Tol, CP, 100ppm/Cel TC, 0.0000017uF, 2426, | EXXELIA Group | 252CPX1R7CC1L-ROHS vs 252CPX1R7CS1L-ROHS |
252CPX1R7CS1HE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 14.7059% +Tol, 14.7059% -Tol, CP, 100ppm/Cel TC, 0.0000017uF, 2426, | EXXELIA Group | 252CPX1R7CC1L-ROHS vs 252CPX1R7CS1HE-ROHS |
252CPX1R7CCHE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 14.7059% +Tol, 14.7059% -Tol, CP, 100ppm/Cel TC, 0.0000017uF, 2426, | EXXELIA Group | 252CPX1R7CC1L-ROHS vs 252CPX1R7CCHE-ROHS |
252CPX1R7CCLE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 14.7059% +Tol, 14.7059% -Tol, CP, 100ppm/Cel TC, 0.0000017uF, 2426, | EXXELIA Group | 252CPX1R7CC1L-ROHS vs 252CPX1R7CCLE-ROHS |
252CPX1R7CC1HEROHS | CAP,CERAMIC,1.7PF,2.5KVDC,.25PF -TOL,.25PF +TOL,CP TC CODE,100PPM TC | Temex Ceramics | 252CPX1R7CC1L-ROHS vs 252CPX1R7CC1HEROHS |
252CPX1R7CSHEROHS | CAP,CERAMIC,1.7PF,2.5KVDC,.25PF -TOL,.25PF +TOL,CP TC CODE,100PPM TC,2426 CASE | Temex Ceramics | 252CPX1R7CC1L-ROHS vs 252CPX1R7CSHEROHS |
252CPX1R7CC1HLROHS | CAP,CERAMIC,1.7PF,2.5KVDC,.25PF -TOL,.25PF +TOL,CP TC CODE,100PPM TC | Temex Ceramics | 252CPX1R7CC1L-ROHS vs 252CPX1R7CC1HLROHS |
252CPX1R7CCL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 14.7059% +Tol, 14.7059% -Tol, CP, 100ppm/Cel TC, 0.0000017uF, 2426, | EXXELIA Group | 252CPX1R7CC1L-ROHS vs 252CPX1R7CCL-ROHS |
252CPX1R7CS1HL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 14.7059% +Tol, 14.7059% -Tol, CP, 100ppm/Cel TC, 0.0000017uF, 2426, | EXXELIA Group | 252CPX1R7CC1L-ROHS vs 252CPX1R7CS1HL-ROHS |
252CPX1R7CC-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 14.7059% +Tol, 14.7059% -Tol, CP, 100ppm/Cel TC, 0.0000017uF, 2426, | EXXELIA Group | 252CPX1R7CC1L-ROHS vs 252CPX1R7CC-ROHS |