Datasheets
252CPE511GCHL-ROHS by: EXXELIA Group

Ceramic Capacitor, Ceramic,

Part Details for 252CPE511GCHL-ROHS by EXXELIA Group

Overview of 252CPE511GCHL-ROHS by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
DS3886AVFN Rochester Electronics LLC DS3886 - RoHS, BTL 9 Bit Latching Transceiver

Part Details for 252CPE511GCHL-ROHS

252CPE511GCHL-ROHS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

252CPE511GCHL-ROHS Part Data Attributes

252CPE511GCHL-ROHS EXXELIA Group
Buy Now Datasheet
Compare Parts:
252CPE511GCHL-ROHS EXXELIA Group Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.5 mm
Length 10.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 2500 V
Size Code 4040
Surface Mount YES
Temperature Characteristics Code CP
Temperature Coefficient 100+/-30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 9.5 mm

Alternate Parts for 252CPE511GCHL-ROHS

This table gives cross-reference parts and alternative options found for 252CPE511GCHL-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 252CPE511GCHL-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
252CPE511GSHL-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE511GCHL-ROHS vs 252CPE511GSHL-ROHS
252CPE511GS1E-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE511GCHL-ROHS vs 252CPE511GS1E-ROHS
252CPE511GCE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE511GCHL-ROHS vs 252CPE511GCE-ROHS
252CPE511GS1HLE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE511GCHL-ROHS vs 252CPE511GS1HLE-ROHS
252CPE511GS-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE511GCHL-ROHS vs 252CPE511GS-ROHS
252CPE511GC1SL-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE511GCHL-ROHS vs 252CPE511GC1SL-ROHS
252CPE511GS1S-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE511GCHL-ROHS vs 252CPE511GS1S-ROHS
252CPE511GS1HX-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE511GCHL-ROHS vs 252CPE511GS1HX-ROHS
252CPE511GCLX-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE511GCHL-ROHS vs 252CPE511GCLX-ROHS
252CPE511GC1HLE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE511GCHL-ROHS vs 252CPE511GC1HLE-ROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 252CPE511GCHL-ROHS by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 252CPE511GCHL-ROHS by EXXELIA Group

Select Manufacturer
Which Manufacturer of 252CPE511GCHL-ROHS would you like to use for your alert(s)?
  • Please alert me when 252CPE511GCHL-ROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 252CPE511GCHL-ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 252CPE511GCHL-ROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 252CPE511GCHL-ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 252CPE511GCHL-ROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 252CPE511GCHL-ROHS by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: