Part Details for 252CLX8R2A6EROHS by EXXELIA Group
Overview of 252CLX8R2A6EROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 252CLX8R2A6EROHS
252CLX8R2A6EROHS CAD Models
252CLX8R2A6EROHS Part Data Attributes
|
252CLX8R2A6EROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
252CLX8R2A6EROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 0.6098% +Tol, 0.6098% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 2426,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2426 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 6.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 0.6098% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 0.6098% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Series | CLX(LEADED) | |
Size Code | 2426 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 6.6 mm |
Alternate Parts for 252CLX8R2A6EROHS
This table gives cross-reference parts and alternative options found for 252CLX8R2A6EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 252CLX8R2A6EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
252CLX8R2AS6HROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 0.6098% +Tol, 0.6098% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 2426, | 252CLX8R2A6EROHS vs 252CLX8R2AS6HROHS |
252CLX8R2A6HLEROHS | Temex Ceramics | Check for Price | CAP,CERAMIC,8.2PF,2.5KVDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC | 252CLX8R2A6EROHS vs 252CLX8R2A6HLEROHS |
252CLX8R2AC6LEROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 0.6098% +Tol, 0.6098% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 2426, | 252CLX8R2A6EROHS vs 252CLX8R2AC6LEROHS |
252CLX8R2AC6HEROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 0.6098% +Tol, 0.6098% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 2426, | 252CLX8R2A6EROHS vs 252CLX8R2AC6HEROHS |
252CLX8R2AS6LROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 0.6098% +Tol, 0.6098% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 2426, | 252CLX8R2A6EROHS vs 252CLX8R2AS6LROHS |
252CLX8R2AS6HLEROHS | Temex Ceramics | Check for Price | CAP,CERAMIC,8.2PF,2.5KVDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC | 252CLX8R2A6EROHS vs 252CLX8R2AS6HLEROHS |
252CLX8R2A6HLEROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 0.6098% +Tol, 0.6098% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 2426, | 252CLX8R2A6EROHS vs 252CLX8R2A6HLEROHS |
252CLX8R2AS6LROHS | Temex Ceramics | Check for Price | CAP,CERAMIC,8.2PF,2.5KVDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC | 252CLX8R2A6EROHS vs 252CLX8R2AS6LROHS |
252CLX8R2A6HROHS | Temex Ceramics | Check for Price | CAP,CERAMIC,8.2PF,2.5KVDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC | 252CLX8R2A6EROHS vs 252CLX8R2A6HROHS |
252CLX8R2AS6ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 0.6098% +Tol, 0.6098% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 2426, | 252CLX8R2A6EROHS vs 252CLX8R2AS6ROHS |