Part Details for 252CLE621KSHROHS by Temex Ceramics
Overview of 252CLE621KSHROHS by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 252CLE621KSHROHS
252CLE621KSHROHS CAD Models
252CLE621KSHROHS Part Data Attributes
|
252CLE621KSHROHS
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
252CLE621KSHROHS
Temex Ceramics
CAP,CERAMIC,620PF,2.5KVDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,4137 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEMEX CERAMICS | |
Package Description | , 4137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.5 mm |
Alternate Parts for 252CLE621KSHROHS
This table gives cross-reference parts and alternative options found for 252CLE621KSHROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 252CLE621KSHROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
252CLE621KS1SL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KSHROHS vs 252CLE621KS1SL-ROHS |
252CLE621KCLX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KSHROHS vs 252CLE621KCLX-ROHS |
252CLE621KCHLROHS | CAP,CERAMIC,620PF,2.5KVDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,4137 CASE | Temex Ceramics | 252CLE621KSHROHS vs 252CLE621KCHLROHS |
252CLE621KS1HLX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KSHROHS vs 252CLE621KS1HLX-ROHS |
252CLE621KS1SH-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KSHROHS vs 252CLE621KS1SH-ROHS |
252CLE621KC1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KSHROHS vs 252CLE621KC1LE-ROHS |
252CLE621KS1SHE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KSHROHS vs 252CLE621KS1SHE-ROHS |
252CLE621KCHLXROHS | CAP,CERAMIC,620PF,2.5KVDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,4137 CASE | Temex Ceramics | 252CLE621KSHROHS vs 252CLE621KCHLXROHS |
252CLE621KC1SX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KSHROHS vs 252CLE621KC1SX-ROHS |
252CLE621KS2H-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KSHROHS vs 252CLE621KS2H-ROHS |