Part Details for 252CLE621KC6HLXROHS by EXXELIA Group
Overview of 252CLE621KC6HLXROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 252CLE621KC6HLXROHS
252CLE621KC6HLXROHS CAD Models
252CLE621KC6HLXROHS Part Data Attributes
|
252CLE621KC6HLXROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
252CLE621KC6HLXROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 4137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.5 mm | |
JESD-609 Code | e2 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for 252CLE621KC6HLXROHS
This table gives cross-reference parts and alternative options found for 252CLE621KC6HLXROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 252CLE621KC6HLXROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
252CLE621KC6HLROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KC6HLXROHS vs 252CLE621KC6HLROHS |
252CLE621KS6XROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KC6HLXROHS vs 252CLE621KS6XROHS |
252CLE621KS6HLXROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KC6HLXROHS vs 252CLE621KS6HLXROHS |
252CLE621KS6HLEROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KC6HLXROHS vs 252CLE621KS6HLEROHS |
252CLE621KC6LROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KC6HLXROHS vs 252CLE621KC6LROHS |
252CLE621KS6HLROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KC6HLXROHS vs 252CLE621KS6HLROHS |
252CLE621KC6HLEROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KC6HLXROHS vs 252CLE621KC6HLEROHS |
252CLE621KS6HXROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KC6HLXROHS vs 252CLE621KS6HXROHS |
252CLE621KS6LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KC6HLXROHS vs 252CLE621KS6LXROHS |
252CLE621KS6EROHS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00062uF, 4137, | EXXELIA Group | 252CLE621KC6HLXROHS vs 252CLE621KS6EROHS |