Part Details for 2526E1114-9 by TE Connectivity
Overview of 2526E1114-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2526E1114-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2526E1114-9-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 2500 Lead time: 69 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7105 | Buy Now |
DISTI #
RYC2526E1114-9
|
Heilind Electronics | 2526E1114-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2526E1114-9 RoHS: Compliant | 0 |
|
$5.5100 / $16.1800 | Buy Now |
DISTI #
RYC2526E1114-9
|
Interstate Connecting Components | 2526E1114-9 | 0 |
|
Buy Now | |
DISTI #
000000000001117305
|
Sager | TE Connectivity 2526E1114-9 Min Qty: 1 | 0 |
|
$6.0900 / $7.6100 | Buy Now |
|
Master Electronics | 2526E1114-9 RoHS: Compliant | 0 |
|
$5.5100 / $16.1800 | Buy Now |
Part Details for 2526E1114-9
2526E1114-9 CAD Models
2526E1114-9 Part Data Attributes
|
2526E1114-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2526E1114-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.911 mm | |
Insulator Material | RAYFOAM | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED PVF | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.138 Ω | |
Shielding | YES | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |