Part Details for 2526D1114-9 by TE Connectivity
Overview of 2526D1114-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2526D1114-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K3576
|
Newark | 2526D1114-9 |Raychem Te Connectivity 2526D1114-9 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.5000 | Buy Now |
DISTI #
2526D1114-9-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 2500 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7761 | Buy Now |
DISTI #
180972-001
|
Avnet Americas | Multiconductor Cable 2Conductors 26AWG 3.91mm Silver Coated High Strength Copper Alloy White - Cable Rools/Shrink Tubing (Alt: 180972-001) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$5.4550 / $6.1589 | Buy Now |
DISTI #
650-2526D1114-9
|
Mouser Electronics | Multi-Conductor Cables 2526D1114-9 RoHS: Not Compliant | 0 |
|
$7.3300 | Order Now |
|
Onlinecomponents.com | 2526D1114-9 | 0 |
|
$5.5800 / $16.3600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
RYC2526D1114-9
|
Interstate Connecting Components | 2526D1114-9 | 0 |
|
$6.4694 | Buy Now |
DISTI #
000000000001100180
|
Sager | Multi-Conductor Cables 2526D1114-9 Min Qty: 1 | 0 |
|
$6.1600 / $7.7000 | Buy Now |
|
Master Electronics | 2526D1114-9 | 0 |
|
$5.5800 / $16.3600 | Buy Now |
Part Details for 2526D1114-9
2526D1114-9 CAD Models
2526D1114-9 Part Data Attributes
|
2526D1114-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2526D1114-9
TE Connectivity
Wire And Cable, 26AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.73 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |