Part Details for 2524G0524-9 by TE Connectivity
Overview of 2524G0524-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2524G0524-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1152
|
Newark | 2524G0524-9 |Raychem Te Connectivity 2524G0524-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.1700 | Buy Now |
DISTI #
2266-2524G0524-9-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 10 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
160 In Stock |
|
$6.2500 / $7.3100 | Buy Now |
DISTI #
2524G0524-9-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4237 | Buy Now |
DISTI #
471510-000
|
Avnet Americas | Multiconductor Cable 2Conductors 24AWG 4.49mm Silver Coated High Strength Copper Alloy White - Cable Rools/Shrink Tubing (Alt: 471510-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$5.1222 / $5.7831 | Buy Now |
DISTI #
650-2524G0524-9
|
Mouser Electronics | Multi-Conductor Cables 2524G0524-9 RoHS: Compliant | 0 |
|
$5.4200 | Order Now |
DISTI #
RYC2524G0524-9
|
Heilind Electronics | 2524G0524-9 | Americas - 0 in Stock |
|
$6.0747 | Buy Now |
|
Onlinecomponents.com | High Speed Digital & Data Cable - Cheminax - 125 Ω - 24 AWG -65 to 200 °C RoHS: Compliant |
878 In Stock |
|
$5.2900 / $5.9900 | Buy Now |
DISTI #
70325284
|
Verical | TWIN CONDUCTOR CABLE 125 OHM, 24AWG, 19 STRANDS OF 36AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2313 | Americas - 715 |
|
$6.6061 / $7.7893 | Buy Now |
DISTI #
60329521
|
Verical | TWIN CONDUCTOR CABLE 125 OHM, 24AWG, 19 STRANDS OF 36AWG RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 160 |
|
$5.8600 / $6.8500 | Buy Now |
DISTI #
RYC2524G0524-9
|
Interstate Connecting Components | 2524G0524-9 | 0 |
|
$6.0747 | Buy Now |
Part Details for 2524G0524-9
2524G0524-9 CAD Models
2524G0524-9 Part Data Attributes
|
2524G0524-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2524G0524-9
TE Connectivity
2524G0524-9 Cable Type:Cheminax;Impedance:125 Ω;Wire Size:24 AWG;Operating Temperature Range:-65 – 200 °C;Operating Temperature Range:-85 – 392 °F Cheminax 125 Ω | High Speed Digital & Data Cable | Part# 2524G0524-9 | 24 AWG | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.95 mm | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |