Part Details for 2524E0311-9 by TE Connectivity
Overview of 2524E0311-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2524E0311-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445182-000
|
Avnet Americas | Cable Coaxial 1000V Tin Plated Copper Tan/White - Bulk (Alt: 445182-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0989 / $4.4893 | Buy Now |
DISTI #
RYC2524E0311-9
|
Heilind Electronics | 2524E0311-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2524E0311-9 RoHS: Compliant |
7819 Partner Stock |
|
$4.4100 / $7.4900 | Buy Now |
DISTI #
RYC2524E0311-9
|
Interstate Connecting Components | 2524E0311-9 | 0 |
|
Buy Now | |
|
Master Electronics | 2524E0311-9 RoHS: Compliant |
7819 Partner Stock |
|
$4.4100 / $7.4900 | Buy Now |
Part Details for 2524E0311-9
2524E0311-9 CAD Models
2524E0311-9 Part Data Attributes
|
2524E0311-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2524E0311-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.85 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD S | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.082 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |