Part Details for 2524E0311-0 by TE Connectivity
Overview of 2524E0311-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for 2524E0311-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC2524E0311-0
|
Heilind Electronics | 2524E0311-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$7.2700 / $12.9000 | Buy Now |
DISTI #
69771727
|
Verical | Twin Conductor Cable,125 Ohm, AWG 24, Radio Frequency 19 Strands of AWG 36 Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$7.6900 / $9.7100 | Buy Now |
DISTI #
RYC2524E0311-0
|
Interstate Connecting Components | 2524E0311-0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$7.2700 / $12.9000 | Buy Now |
Part Details for 2524E0311-0
2524E0311-0 CAD Models
2524E0311-0 Part Data Attributes
|
2524E0311-0
TE Connectivity
Buy Now
|
Compare Parts:
2524E0311-0
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |