Part Details for 25235.123.009 by Lear Corporation
Overview of 25235.123.009 by Lear Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 25235.123.009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2000 |
|
$1.1641 / $2.8392 | Buy Now |
|
Quest Components | 1600 |
|
$1.5210 / $3.8025 | Buy Now |
Part Details for 25235.123.009
25235.123.009 CAD Models
25235.123.009 Part Data Attributes
|
25235.123.009
Lear Corporation
Buy Now
Datasheet
|
Compare Parts:
25235.123.009
Lear Corporation
Ring Terminal, 6mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GROTE & HARTMANN GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 |