Part Details for 25230375 by nVent Schroff
Overview of 25230375 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25230375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-25230375-ND
|
DigiKey | REAR PANEL 25U 553W RAL7021 Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.5000 | Buy Now |
DISTI #
25230375
|
Avnet Abacus | PEN25230375 (Alt: 25230375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |