Part Details for 2522129 (ALTERNATE: 2522129) by RS Pro
Overview of 2522129 (ALTERNATE: 2522129) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2522129 (ALTERNATE: 2522129)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74646862
|
RS | SMD 2A 63V LTCC 0603 Ceramic Slow Acting Non-Resettable Surface Mount Fuse | RS PRO 2522129 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2500 | RFQ |