Part Details for 252120 by Amphenol RF
Overview of 252120 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6512
|
Newark | Mcx Straight Crimp Plug Rg-316Ds Rd-316 50 Ohm |Amphenol Rf 252120 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $6.4200 | Buy Now |
DISTI #
ARF3029-ND
|
DigiKey | CONN MCX PLUG STR 50OHM CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.5576 | Buy Now |
DISTI #
70032737
|
RS | Connector, RF, MCX Straight Crimp Plug for RG-316 Double Braided 50 Ohm | Amphenol RF 252120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4500 / $6.8200 | RFQ |
DISTI #
AMR252120
|
Heilind Electronics | MCX ST C/P 316 DBL BRAID | Americas - 0 in Stock |
|
$5.1385 / $5.3871 | Buy Now |
|
Onlinecomponents.com | RF Connector MCX Straight Crimp Plug for RG-316 Double Braided 50 Ohm RoHS: Compliant | 0 |
|
$4.2700 / $6.4200 | Buy Now |
DISTI #
AMR252120
|
Interstate Connecting Components | MCX ST C/P 316 DBL BRAID | 0 |
|
$5.1385 / $5.3871 | Buy Now |
DISTI #
252120
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
53028.1
|
TestEquity LLC | Amphenol RF 252120 RF MCX Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$5.3500 | Buy Now |