Part Details for 252118 by Amphenol Corporation
Overview of 252118 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
252118
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 252118) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.5649 | Buy Now |
DISTI #
523-252118
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX R/A CRIMP PLUG 316 DOUBLE BRAID NIC RoHS: Compliant | 46 |
|
$9.0500 / $10.6500 | Buy Now |
|
Quest Components | 184 |
|
$9.8000 / $12.6000 | Buy Now | |
DISTI #
252118
|
Avnet Abacus | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold (Alt: 252118) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116739438929
|
Chip1Stop | Connector RF | 112 |
|
$6.8800 / $7.9100 | Buy Now |
Part Details for 252118
252118 CAD Models
252118 Part Data Attributes
|
252118
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
252118
Amphenol Corporation
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.5 |